USB2534I-1081AEN
vs
USB2504-ABZJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SQFN-36
8 X 8 MM, 0.50 MM PITCH, MO-220, QFN-56
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Bus Compatibility
I2C; SMBUS; UART; USB
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
0.0125 MBps
60 MBps
JESD-30 Code
S-PQCC-N36
S-XQCC-N56
JESD-609 Code
e3
e3
Length
6 mm
8 mm
Number of Terminals
36
56
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC36,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
Seated Height-Max
1 mm
1 mm
Supply Current-Max
175 mA
Supply Voltage-Max
3.6 V
1.98 V
Supply Voltage-Min
3 V
1.62 V
Supply Voltage-Nom
1.2 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
8 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFN
Pin Count
56
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
External Data Bus Width
Moisture Sensitivity Level
3
Qualification Status
Not Qualified
Compare USB2534I-1081AEN with alternatives
Compare USB2504-ABZJ with alternatives