USB2534I-1080AENTR
vs
USB2513-AEZG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
STANDARD MICROSYSTEMS CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
SQFN-36
|
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Pin Count |
36
|
36
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Address Bus Width |
|
|
Bus Compatibility |
I2C
|
I2C
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
Data Transfer Rate-Max |
0.0125 MBps
|
0.0125 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N36
|
S-XQCC-N36
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
6 mm
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC36,.24SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare USB2534I-1080AENTR with alternatives
Compare USB2513-AEZG with alternatives