USB2534I-1080AEN
vs
USB2533I-1080AENTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
SQFN-36
|
6 X 6 MM, ROHS COMPLIANT, SQFN-36
|
Pin Count |
36
|
36
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Bus Compatibility |
I2C
|
I2C; SMBUS; USB
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
JESD-30 Code |
S-XQCC-N36
|
S-PQCC-N36
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
6 mm
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC36,.24SQ,20
|
LCC36,.24SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
3
|
2
|
Data Transfer Rate-Max |
|
0.0125 MBps
|
Screening Level |
|
TS 16949
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
|
|
|
Compare USB2534I-1080AEN with alternatives
Compare USB2533I-1080AENTR with alternatives