USB2534I-1050AEN-TR vs XR21B1422IL40-F feature comparison

USB2534I-1050AEN-TR Microchip Technology Inc

Buy Now Datasheet

XR21B1422IL40-F Exar Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC EXAR CORP
Package Description SQFN-36 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C
Clock Frequency-Max 24 MHz
Data Transfer Rate-Max 0.0125 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-XQCC-N40
JESD-609 Code e3
Length 6 mm 6 mm
Number of Terminals 36 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Samacsys Manufacturer EXAR

Compare USB2534I-1050AEN-TR with alternatives