USB2534-1051AEN vs USS2X1WA feature comparison

USB2534-1051AEN Microchip Technology Inc

Buy Now Datasheet

USS2X1WA Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AVAGO TECHNOLOGIES INC
Package Description SQFN-36 LFQFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility I2C; SMBUS; UART; USB
Clock Frequency-Max 24 MHz 30 MHz
Data Transfer Rate-Max 0.0125 MBps 60 MBps
JESD-30 Code S-PQCC-N36 S-PQFP-G64
JESD-609 Code e3 e0
Length 6 mm 10 mm
Number of Terminals 36 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC36,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Screening Level TS 16949
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 175 mA
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 10 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 3
Address Bus Width
External Data Bus Width 16
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare USB2534-1051AEN with alternatives

Compare USS2X1WA with alternatives