USB2532I-1081AEN-TR
vs
USB2532I-1080AEN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SQFN-36
SQFN-36
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
79.5
79.5
CO2e (mg)
957.18
957.18
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
2024-01-23
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
also available with 3.3v supply
Bus Compatibility
I2C; SMBUS; UART; USB
I2C; SMBUS; UART; USB
Clock Frequency-Max
24 MHz
24 MHz
JESD-30 Code
S-PQCC-N36
S-PQCC-N36
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Number of Terminals
36
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC36,.24SQ,20
LCC36,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Description
Microchip USB2532I-1080AEN, USB Hub, USB 2.0, 3 → 3.6 V, 36-Pin SQFN
Samacsys Manufacturer
Microchip
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
82.5
CO2
993.3
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Data Transfer Rate-Max
0.0125 MBps
Supply Current-Max
110 mA
Compare USB2532I-1081AEN-TR with alternatives
Compare USB2532I-1080AEN with alternatives