USB2517I-JZX-CAG
vs
USS2X1WA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
AVAGO TECHNOLOGIES INC
Package Description
QFN-64
LFQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.3
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3 V
Address Bus Width
Bus Compatibility
I2C; SMBUS; VBUS
Clock Frequency-Max
24 MHz
30 MHz
Data Transfer Rate-Max
60 MBps
60 MBps
External Data Bus Width
16
JESD-30 Code
S-XQCC-N64
S-PQFP-G64
Length
9 mm
10 mm
Number of Terminals
64
64
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Screening Level
TS 16949
Seated Height-Max
1 mm
1.6 mm
Supply Voltage-Max
1.98 V
3.465 V
Supply Voltage-Min
1.62 V
3.135 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
10 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
3
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare USB2517I-JZX-CAG with alternatives
Compare USS2X1WA with alternatives