USB2517I-JZX-CAG vs CY7C65620-56LFXC feature comparison

USB2517I-JZX-CAG Microchip Technology Inc

Buy Now Datasheet

CY7C65620-56LFXC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description QFN-64 8 X 8 MM, 1 MM HEIGHT, MO-220, QFN-56
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.3
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3 V
Address Bus Width
Bus Compatibility I2C; SMBUS; VBUS
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 60 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N64 S-XQCC-N56
Length 9 mm 8 mm
Number of Terminals 64 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.98 V 3.45 V
Supply Voltage-Min 1.62 V 3.15 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Rohs Code Yes
Part Package Code QFN
Pin Count 56
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC56,.31SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 190 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare USB2517I-JZX-CAG with alternatives

Compare CY7C65620-56LFXC with alternatives