USB2514B-AEZG vs USB2514BT-I/M2 feature comparison

USB2514B-AEZG SMSC

Buy Now Datasheet

USB2514BT-I/M2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer STANDARD MICROSYSTEMS CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Pin Count 36
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer SMSC Microchip
Address Bus Width
Bus Compatibility I2C I2C, SMBUS, USB
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-XQCC-N36
Length 6 mm 6 mm
Number of Terminals 36 36
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 4 Weeks
JESD-609 Code e3
Package Equivalence Code LCC36,.24SQ,20
Supply Current-Max 85 mA
Terminal Finish MATTE TIN

Compare USB2514B-AEZG with alternatives

Compare USB2514BT-I/M2 with alternatives