USB2514B-AEZC vs USB2514B-AEZG-TR feature comparison

USB2514B-AEZC SMSC

Buy Now Datasheet

USB2514B-AEZG-TR SMSC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP STANDARD MICROSYSTEMS CORP
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 QCCN, LCC36,.25SQ,20
Pin Count 36
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Address Bus Width
Bus Compatibility I2C
Clock Frequency-Max 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-PQCC-N36
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2
Package Equivalence Code LCC36,.25SQ,20
Power Supplies 3.3 V
Qualification Status Not Qualified
Supply Current-Max 105 mA

Compare USB2514B-AEZC with alternatives