USB2513BI-AEZ vs USB2502-AEZG feature comparison

USB2513BI-AEZ SMSC

Buy Now Datasheet

USB2502-AEZG SMSC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STANDARD MICROSYSTEMS CORP STANDARD MICROSYSTEMS CORP
Part Package Code QFN QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 6 X 6 MM, 0.50 MM PITCH, QFN-36
Pin Count 36 36
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility I2C; SMBUS
Clock Frequency-Max 24 MHz 24 MHz
JESD-30 Code S-XQCC-N36 S-XQCC-N36
Length 6 mm 6 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature ALSO REQUIRES 3.3V SUPPLY
JESD-609 Code e3
Moisture Sensitivity Level 2
Package Equivalence Code LCC36,.25SQ,20
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare USB2502-AEZG with alternatives