USB2513B-AEZC vs USB2517I-JZX feature comparison

USB2513B-AEZC SMSC

Buy Now Datasheet

USB2517I-JZX SMSC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STANDARD MICROSYSTEMS CORP STANDARD MICROSYSTEMS CORP
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bus Compatibility I2C I2C
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
Length 6 mm 9 mm
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Code HVQCCN HVQCCN
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Pitch 0.5 mm 0.5 mm
Width 6 mm 9 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2
Rohs Code Yes
Part Package Code QFN
Package Description 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Pin Count 64
JESD-30 Code S-XQCC-N64
Number of Terminals 64
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare USB2513B-AEZC with alternatives

Compare USB2517I-JZX with alternatives