USB2513-AEZG
vs
USS2X1WA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
AVAGO TECHNOLOGIES INC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
LFQFP,
Pin Count
36
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bus Compatibility
I2C
Clock Frequency-Max
24 MHz
30 MHz
Data Transfer Rate-Max
0.0125 MBps
60 MBps
External Data Bus Width
16
JESD-30 Code
S-XQCC-N36
S-PQFP-G64
Length
6 mm
10 mm
Number of Terminals
36
64
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6 mm
10 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
ECCN Code
3A991.A.2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare USB2513-AEZG with alternatives
Compare USS2X1WA with alternatives