USB2512A-AEZG-TR vs USB2512BI-AEZG-TR feature comparison

USB2512A-AEZG-TR Microchip Technology Inc

Buy Now Datasheet

USB2512BI-AEZG-TR SMSC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STANDARD MICROSYSTEMS CORP
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Address Bus Width
Bus Compatibility I2C; SMBUS I2C
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 0.0125 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N36
Length 6 mm 6 mm
Number of Terminals 36
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Additional Feature ALSO REQUIRES 3.3V SUPPLY

Compare USB2512A-AEZG-TR with alternatives

Compare USB2512BI-AEZG-TR with alternatives