USB-B-S-S-W-TH-R-TR vs 292304-1 feature comparison

USB-B-S-S-W-TH-R-TR Samtec Inc

Buy Now Datasheet

292304-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Board Mounting Option RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.425 inch 0.435 inch
Body Depth 0.638 inch 0.619 inch
Body Length 0.476 inch 0.474 inch
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style USB2.0 B USB2.0 B
DIN Conformance NO NO
Durability 1500 Cycles 1500 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -50 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.5 mm 2 mm
Plating Thickness 30u inch 29.92u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Shell Finish NICKEL TIN
Shell Material STEEL STAINLESS STEEL
Terminal Length 0.122 inch 0.119 inch
Terminal Pitch 2 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Contact Resistance 30 mΩ
EMI Shielded NO
Insertion Force-Max 35 N
Insulation Resistance 1000000000 Ω
Mains Connector Rating 1A
Panel Mount NO
Rated Current (Signal) 1 A
Withdrawl Force-Min 9.7856 N

Compare USB-B-S-S-W-TH-R-TR with alternatives

Compare 292304-1 with alternatives