USB-B-S-S-W-SM vs USB-B-S-S-W-SM-R feature comparison

USB-B-S-S-W-SM Samtec Inc

Buy Now Datasheet

USB-B-S-S-W-SM-R Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 2 Weeks, 4 Days
Samacsys Manufacturer SAMTEC SAMTEC
Board Mounting Option PEG
Body Breadth 0.429 inch 0.63 inch
Body Depth 0.63 inch 0.429 inch
Body Length 0.472 inch 0.638 inch
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination TIN MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style USB2.0 B USB B
DIN Conformance NO NO
Durability 1500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.4734 N
Insulator Material HIGH TEMPERATURE THERMOPLASTIC PA9T
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 2 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Shell Finish NICKEL NICKEL
Termination Type SURFACE MOUNT SOLDER AND SURFACE MOUNT
Total Number of Contacts 4 4
Withdrawl Force-Min 1.668 N
Base Number Matches 6 3
Body/Shell Style JACK
Dielectric Withstanding Voltage 30VAC V
Insulator Color WHITE
Reference Standard UL
Shell Material STEEL
Terminal Pitch 1.25 mm
UL Flammability Code 94V-0

Compare USB-B-S-S-W-SM with alternatives

Compare USB-B-S-S-W-SM-R with alternatives