USB-B-S-F-W-SM-R
vs
USB-B-S-F-W-SM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Body Breadth |
0.63 inch
|
0.429 inch
|
Body Depth |
0.429 inch
|
0.63 inch
|
Body Length |
0.638 inch
|
0.472 inch
|
Body/Shell Style |
JACK
|
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
USB B
|
USB2.0 B
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
30VAC V
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
WHITE
|
|
Insulator Material |
PA9T
|
HIGH TEMPERATURE THERMOPLASTIC
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
1u inch
|
FLASH inch
|
Reference Standard |
UL
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STEEL
|
|
Terminal Pitch |
1.25 mm
|
|
Termination Type |
SOLDER AND SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
2 Weeks, 4 Days
|
Board Mounting Option |
|
PEG
|
Durability |
|
1500 Cycles
|
Insertion Force-Max |
|
1.4734 N
|
Number Of Connectors |
|
ONE
|
Polarization Key |
|
POLARIZED HOUSING
|
Withdrawl Force-Min |
|
1.668 N
|
|
|
|
Compare USB-B-S-F-W-SM-R with alternatives
Compare USB-B-S-F-W-SM with alternatives