US5B vs MGBR5L100L-TN3-R feature comparison

US5B Luguang Electronic Technology Co Ltd

Buy Now Datasheet

MGBR5L100L-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMC
Manufacturer Package Code SMC
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Package Description R-PSSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 250 µA
Reverse Test Voltage 100 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MGBR5L100L-TN3-R with alternatives