US3MBFL-TP vs CPD06-1N5554 feature comparison

US3MBFL-TP Micro Commercial Components

Buy Now Datasheet

CPD06-1N5554 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer MCC
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 1000 V 1100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.1 V
JESD-30 Code R-PDSO-F2 S-XUUC-N1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 1 µA
Reverse Recovery Time-Max 0.075 µs 4 µs
Reverse Test Voltage 1000 V 1000 V
Surface Mount YES YES
Terminal Form FLAT NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Package Description S-XUUC-N1
ECCN Code EAR99
HTS Code 8541.10.00.40
Date Of Intro 2016-09-20

Compare US3MBFL-TP with alternatives

Compare CPD06-1N5554 with alternatives