US1KHR3G vs HFM107ER-W feature comparison

US1KHR3G Taiwan Semiconductor

Buy Now Datasheet

HFM107ER-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description SMA, 2 PIN PLASTIC, DO-214AC, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Qualification Status Not Qualified

Compare US1KHR3G with alternatives

Compare HFM107ER-W with alternatives