US1KFL-TP-HF vs GS1008FL-AU_R1_000A1 feature comparison

US1KFL-TP-HF Micro Commercial Components

Buy Now Datasheet

GS1008FL-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PANJIT INTERNATIONAL INC
Package Description R-PDSO-F2 GREEN, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-221AC
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer PANJIT
Reference Standard AEC-Q101; TS 16949

Compare US1KFL-TP-HF with alternatives

Compare GS1008FL-AU_R1_000A1 with alternatives