US1DW vs 3.0SMCJ70AT/R7 feature comparison

US1DW PanJit Semiconductor

Buy Now Datasheet

3.0SMCJ70AT/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 70 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Breakdown Voltage-Max 89.5 V
Breakdown Voltage-Min 77.8 V
Breakdown Voltage-Nom 83.65 V
Clamping Voltage-Max 113 V
JEDEC-95 Code DO-214AB
Non-rep Peak Rev Power Dis-Max 3000 W
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-750; UL RECOGNIZED
Reverse Current-Max 3 µA
Reverse Test Voltage 70 V
Technology AVALANCHE

Compare US1DW with alternatives

Compare 3.0SMCJ70AT/R7 with alternatives