US1006FL-AU_R2_000A1 vs US1006FL-R1-10001 feature comparison

US1006FL-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

US1006FL-R1-10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.1 µs 0.1 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.7 V
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 1 µA
Reverse Test Voltage 600 V

Compare US1006FL-AU_R2_000A1 with alternatives

Compare US1006FL-R1-10001 with alternatives