URZ1A471MNT
vs
KME10VB470MBP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.141 mA
0.282 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
275 mA
290 mA
Surface Mount
NO
NO
Tan Delta
0.24
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare URZ1A471MNT with alternatives
Compare KME10VB470MBP with alternatives