URS2D151MHT
vs
NRE-LX151M200V18X25TBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
NICHICON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
1.3 mA
1.3 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
710 mA
671 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Series
NRE-LX
Packing Method
AMMO PACK
Compare URS2D151MHT with alternatives
Compare NRE-LX151M200V18X25TBF with alternatives