URS2A3R3MCA vs B41821A9335M002 feature comparison

URS2A3R3MCA Nichicon Corporation

Buy Now Datasheet

B41821A9335M002 TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.0099 mA 0.0033 mA
Manufacturer Series RS B41821
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 35 mA 40 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 50000 mΩ

Compare URS2A3R3MCA with alternatives

Compare B41821A9335M002 with alternatives