URF4824QB-150WR3 vs XWS4824-Y2V feature comparison

URF4824QB-150WR3 MORNSUN

Buy Now Datasheet

XWS4824-Y2V Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD POWER-ONE INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN
Efficiency (Main Output) 91%
Input Voltage-Max 75 V 72 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-XDMA-P13
Length 61.8 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.75% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 13
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 6.25 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 21.6 V
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out) 0.088375 Vrms
Seated Height-Max 13.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 40.2 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature SHORT CIRCUIT PROTECTION
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare URF4824QB-150WR3 with alternatives

Compare XWS4824-Y2V with alternatives