URF2448QB-100WR3
vs
VWS100YL-81H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
POWER-ONE INC
Package Description
DMA,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P9
Length
61.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.75%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
2.1 A
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
43.2 V
43.2 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.088375 Vrms
Seated Height-Max
13.7 mm
Surface Mount
NO
NO
Switching Frequency-Max
250 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
3.81 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Width
40.2 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
OPTIONAL BOOSTER MODULE AVAILABLE
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare URF2448QB-100WR3 with alternatives
Compare VWS100YL-81H with alternatives