URB2412LD-50WR3
vs
PQAE50-D24-S12-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
CUI INC
Package Description
Module-6
Reach Compliance Code
unknown
not_compliant
Samacsys Manufacturer
Mornsun Power
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL, EN
CE, EN, UKCA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
91%
91%
Input Voltage-Max
40 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MDMA-P6
R-XDMA-X
Length
50.8 mm
76 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.167 A
4.167 A
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
INPUT UNDERVOLTAGE; OUTPUT SHORT CIRCUIT; OVER VOLTAGE; OVER CURRENT
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.088375 Vrms
0.088375 Vrms
Seated Height-Max
12.3 mm
Surface Mount
NO
NO
Switching Frequency-Max
300 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
DUAL
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.12 s
0.12 s
Width
25.4 mm
31.5 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare URB2412LD-50WR3 with alternatives
Compare PQAE50-D24-S12-T with alternatives