URAM2H23 vs URAM2HG3 feature comparison

URAM2H23 Vicor Corporation

Buy Now Datasheet

URAM2HG3 Vicor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code DFM DFM
Package Description , ,
Pin Count 7 7
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature OPERATING INPUT VOLTAGE: 3V TO 30V OPERATING INPUT VOLTAGE: 3V TO 30V
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XDFM-P7 R-XDFM-P7
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFM DFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare URAM2H23 with alternatives

Compare URAM2HG3 with alternatives