UR10033-TN5-R
vs
LX8819-33CDT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
MICROSEMI CORP
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
TO-252,
|
PLASTIC, TO-252, D-PAK, 5-PIN
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage2-Max |
0.5 V
|
1.46 V
|
Input Voltage Absolute-Max |
18 V
|
13.5 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e0
|
Length |
6.54 mm
|
6.6 mm
|
Load Regulation-Max |
0.075%
|
0.012%
|
Load Regulation-Max(%) |
2.2%
|
0.36%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Current2-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.366 V
|
3.383 V
|
Output Voltage1-Min |
3.234 V
|
3.217 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Output Voltage2-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.51 mm
|
2.51 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2.5%
|
Width |
5.485 mm
|
6.09 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Dropout Voltage1-Max |
|
1.41 V
|
Dropout Voltage1-Nom |
|
1.3 V
|
Line Regulation-Max |
|
0.008%
|
Line Regulation-Max (%/V) |
|
0.27
|
Output Voltage2-Max |
|
5 V
|
Package Equivalence Code |
|
SMSIP5H,.37,50TB
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare UR10033-TN5-R with alternatives
Compare LX8819-33CDT with alternatives