UQQ-5/20-Q48PL1
vs
IQ18050QTA20NRS-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
C&D TECHNOLOGIES INC
SYNQOR INC
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
48 V
18 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e1
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4 V
4 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
TIN SILVER COPPER
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Load Regulation-Max
0.3%
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare UQQ-5/20-Q48PL1 with alternatives
Compare IQ18050QTA20NRS-G with alternatives