UPX1A331MPD1CV vs TET1A331M feature comparison

UPX1A331MPD1CV Nichicon Corporation

Buy Now Datasheet

TET1A331M Taicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP TAICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 504 mA 240 mA
Series PX ET(10V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Manufacturer Series ET(10V)

Compare UPX1A331MPD1CV with alternatives

Compare TET1A331M with alternatives