UPX1A331MPD1CM vs LESRA330M10TR210X16 feature comparison

UPX1A331MPD1CM Nichicon Corporation

Buy Now Datasheet

LESRA330M10TR210X16 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
EFUP e
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 504 mA
Series PX LESRA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series LESRA

Compare UPX1A331MPD1CM with alternatives

Compare LESRA330M10TR210X16 with alternatives