UPW2A010MDD1TA vs NRWP1R0M100V5X11YF feature comparison

UPW2A010MDD1TA Nichicon Corporation

Buy Now Datasheet

NRWP1R0M100V5X11YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 30 mA 15 mA
Terminal Pitch 5 mm 2 mm
Base Number Matches 1 1
ESR 132700 mΩ
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare UPW2A010MDD1TA with alternatives

Compare NRWP1R0M100V5X11YF with alternatives