UPW1J471MHD3CT vs B41866C8477M004 feature comparison

UPW1J471MHD3CT Nichicon Corporation

Buy Now Datasheet

B41866C8477M004 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 59 mΩ 204 mΩ
Leakage Current 0.8883 mA 0.2961 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BLISTER PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 1327.5 mA 930 mA
Surface Mount NO NO
Tan Delta 0.09 0.12
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Manufacturer Series B41866
Package Shape CYLINDRICAL PACKAGE
Series B41866
Terminal Finish MATTE TIN

Compare UPW1J471MHD3CT with alternatives

Compare B41866C8477M004 with alternatives