UPW1J391MHD vs 2391LGMAB25LEN911P feature comparison

UPW1J391MHD Nichicon Corporation

Buy Now Datasheet

2391LGMAB25LEN911P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Samacsys Modified On 2021-03-30 00:44:24
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
SVHC Over MCV 119-47-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q200
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.7371 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200
Ripple Current 1290 mA 850 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 18 1

Compare UPW1J391MHD with alternatives

Compare 2391LGMAB25LEN911P with alternatives