UPW1H681MHD1AA vs MAL219031681E3 feature comparison

UPW1H681MHD1AA Nichicon Corporation

Buy Now Datasheet

MAL219031681E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ
Leakage Current 1.02 mA 0.343 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 1380 mA 895 mA
Surface Mount NO NO
Tan Delta 0.1 0.10
Terminal Pitch 5 mm 5 mm
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Multilayer No

Compare UPW1H681MHD1AA with alternatives

Compare MAL219031681E3 with alternatives