UPW1E470MDD1CM vs EX25VB47RM5X11LLM feature comparison

UPW1E470MDD1CM Nichicon Corporation

Buy Now Datasheet

EX25VB47RM5X11LLM United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 600 mΩ
Leakage Current 0.03525 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Ripple Current 54 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series EX

Compare UPW1E470MDD1CM with alternatives

Compare EX25VB47RM5X11LLM with alternatives