UPW1E331MPD1CT vs EX25VB331M10X12LLM feature comparison

UPW1E331MPD1CT Nichicon Corporation

Buy Now Datasheet

EX25VB331M10X12LLM United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 90 mΩ
Leakage Current 0.2475 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Ripple Current 494 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series EX

Compare UPW1E331MPD1CT with alternatives

Compare EX25VB331M10X12LLM with alternatives