UPW1E102MHD1CV vs UPW1E102MHD1AA feature comparison

UPW1E102MHD1CV Nichicon Corporation

Buy Now Datasheet

UPW1E102MHD1AA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 38 mΩ
Leakage Current 0.75 mA 0.75 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 1245 mA 1245 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1

Compare UPW1E102MHD1CV with alternatives

Compare UPW1E102MHD1AA with alternatives