UPW1A331MPD1TD vs UPW1A331MPD1CA feature comparison

UPW1A331MPD1TD Nichicon Corporation

Buy Now Datasheet

UPW1A331MPD1CA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 117 mΩ 117 mΩ
JESD-609 Code e3
Leakage Current 0.099 mA 0.099 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 360.75 mA 360.75 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Finish MATTE TIN
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UPW1A331MPD1TD with alternatives

Compare UPW1A331MPD1CA with alternatives