UPW0J330MDH6TD vs 6.3ME33SZ feature comparison

UPW0J330MDH6TD Nichicon Corporation

Buy Now Datasheet

6.3ME33SZ SUN Electronic Industries Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.006237 mA 0.003 mA
Manufacturer Series PW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 120 mA 85 mA
Surface Mount NO NO
Tan Delta 0.22 0.24
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UPW0J330MDH6TD with alternatives

Compare 6.3ME33SZ with alternatives