UPV1H470MGD1CM vs RAS47M50CF18X11.5 feature comparison

UPV1H470MGD1CM Nichicon Corporation

Buy Now Datasheet

RAS47M50CF18X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 330 mA
Surface Mount NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2

Compare UPV1H470MGD1CM with alternatives