UPV1C560MFD1CT vs RZF560M1CSF-0511 feature comparison

UPV1C560MFD1CT Nichicon Corporation

Buy Now Datasheet

RZF560M1CSF-0511 Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 175 mA 165 mA
Surface Mount NO
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series RZF

Compare UPV1C560MFD1CT with alternatives

Compare RZF560M1CSF-0511 with alternatives