UPTF2512-2W-P-1112BT vs NTR50B1112STR1KF feature comparison

UPTF2512-2W-P-1112BT VENKEL LTD

Buy Now Datasheet

NTR50B1112STR1KF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD NIC COMPONENTS CORP
Package Description CHIP SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Description Ultra Precision Thin Film CR,2512,1/2W,?5PPM,11.1K,?0.1%
Samacsys Manufacturer Venkel
Samacsys Modified On 2023-07-21 06:26:17
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature ULTRA PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 11100 Ω 11100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare UPTF2512-2W-P-1112BT with alternatives

Compare NTR50B1112STR1KF with alternatives