UPTF2512-2W-N-7500UT vs RN73C3AB7500T feature comparison

UPTF2512-2W-N-7500UT VENKEL LTD

Buy Now Datasheet

RN73C3AB7500T MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD MERITEK ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare UPTF2512-2W-N-7500UT with alternatives

Compare RN73C3AB7500T with alternatives