UPTF2512-2W-E-2770AT vs RN73F3A2770B feature comparison

UPTF2512-2W-E-2770AT VENKEL LTD

Buy Now Datasheet

RN73F3A2770B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 277 Ω 277 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99

Compare UPTF2512-2W-E-2770AT with alternatives

Compare RN73F3A2770B with alternatives