UPTF2010-2W-P-1652AT vs BLU2010ER-1652-BT5W feature comparison

UPTF2010-2W-P-1652AT VENKEL LTD

Buy Now Datasheet

BLU2010ER-1652-BT5W RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD RCD COMPONENTS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Venkel
ULTRA PRECISION
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
5 mm 5 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.5 mm
TR, EMBOSSED, 7 INCH TR
0.5 W 0.5 W
70 °C
16500 Ω 16500 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
150 V 150 V
1 1

Compare UPTF2010-2W-P-1652AT with alternatives

Compare BLU2010ER-1652-BT5W with alternatives