UPTF2010-2W-N-3883BT vs BLU2010P-3883-AT10Q feature comparison

UPTF2010-2W-N-3883BT VENKEL LTD

Buy Now Datasheet

BLU2010P-3883-AT10Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Chip Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.61 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 388000 Ω 388000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99

Compare UPTF2010-2W-N-3883BT with alternatives

Compare BLU2010P-3883-AT10Q with alternatives